Phoenix Contact SACB Series Sensor Box, 8 Port

Subtotal (1 unit)*

€440.54

(exc. VAT)

€541.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€440.54

*price indicative

RS Stock No.:
255-9963
Mfr. Part No.:
1555541
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Box

Number of Ports

8

Maximum Operating Voltage

30V dc

Series

SACB

Housing Material

Polybutylene Terephthalate

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

DIN EN 50178/VDE 0160, RoHS, EC001449, Lead 7439-92-1, IEC/EN 61810-3, CE

Number of Ways

5

COO (Country of Origin):
DE
The Phoenix Contact sensor or actuator box with eight number of slots for connection and five positions A coded sockets. It consist of one master cable with a length of 5 mm

IP65, IP67 protection

EAC approved

UL recognized

RoHS compliant

Related links