Phoenix Contact SACB Series Distribution Unit, 4 Port
- RS Stock No.:
- 256-1782
- Mfr. Part No.:
- 1407573
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€36.59
(exc. VAT)
€45.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €36.59 |
*price indicative
- RS Stock No.:
- 256-1782
- Mfr. Part No.:
- 1407573
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 32V dc | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EC001449, RoHS, CE, IEC/EN 61810-3, Lead 7439-92-1, DIN EN 50178/VDE 0160 | |
| Number of Ways | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 4 | ||
Maximum Operating Voltage 32V dc | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EC001449, RoHS, CE, IEC/EN 61810-3, Lead 7439-92-1, DIN EN 50178/VDE 0160 | ||
Number of Ways 2 | ||
- COO (Country of Origin):
- VN
The Phoenix Contact product is a network distributor box with a bus system interface of AS interface. It is a distributor with a high degree of protection for a branch from one flat ribbon conductor to a 1.0 m PUR round cable with straight M12 SPEEDCON so
Number of positions is 2
Transmission medium is Copper
Coding is A standard
Connection method is AS-i penetration technique
Related links
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit, 4 Port
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit, 5 Port
- Phoenix Contact SACB Series Distribution Unit M8, 20 m
- Phoenix Contact SACB Series Distribution Unit, 10 Port
