Phoenix Contact SACB Series Sensor Box, 8 Port, 10 m
- RS Stock No.:
- 277-8651
- Mfr. Part No.:
- 1155995
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€257.38
(exc. VAT)
€316.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.38 |
*price indicative
- RS Stock No.:
- 277-8651
- Mfr. Part No.:
- 1155995
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Inlet Connection Type | M12 Socket | |
| Maximum Operating Voltage | 48V ac | |
| Series | SACB | |
| Housing Material | Die Cast Zinc | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UNSPSC, REACH, RoHS, IEC 61076-2-101, eClass, ETIM | |
| Number of Ways | 5 | |
| Cable Length | 10m | |
| Minimum Operating Voltage | 48V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Inlet Connection Type M12 Socket | ||
Maximum Operating Voltage 48V ac | ||
Series SACB | ||
Housing Material Die Cast Zinc | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UNSPSC, REACH, RoHS, IEC 61076-2-101, eClass, ETIM | ||
Number of Ways 5 | ||
Cable Length 10m | ||
Minimum Operating Voltage 48V ac | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator box with moulded housing and high degree of protection creates safety in field. It is the innovative and time-saving assembly with insulation displacement connection.
Flexible
Quick and easy diagnostics
Related links
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB-8/16-L-C SCO Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box, 8 Port
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box M23
