Phoenix Contact SACB Series Sensor Box, 8 Port, 5 m

Subtotal (1 unit)*

€124.75

(exc. VAT)

€153.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.75

*price indicative

RS Stock No.:
277-8657
Mfr. Part No.:
1156006
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Box

Inlet Connection Type

Quick On

Number of Ports

8

Maximum Operating Voltage

30V dc

Series

SACB

Housing Material

Polybutylene Terephthalate

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, REACH

Number of Ways

5

Minimum Operating Voltage

48V

Cable Length

5m

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Sensor/actuator box with moulded housing and high degree of protection creates safety in field. It is the innovative and time-saving assembly with insulation displacement connection.

Flexible

Quick and easy diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy