Murrelektronik Limited EXACT8 Series Sensor Hub, 10 Port
- RS Stock No.:
- 284-8038
- Mfr. Part No.:
- 8000-80060-0000000
- Manufacturer:
- Murrelektronik Limited
Subtotal (1 unit)*
€87.46
(exc. VAT)
€107.58
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.46 |
*price indicative
- RS Stock No.:
- 284-8038
- Mfr. Part No.:
- 8000-80060-0000000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Hub | |
| Number of Ports | 10 | |
| Inlet Connection Type | M8 | |
| Maximum Operating Voltage | 24V dc | |
| Series | EXACT8 | |
| Housing Material | Plastic | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | eClass, CE, GTIN, cULus, ETIM, EN IEC 60529, UKCA | |
| Minimum Operating Voltage | 24V dc | |
| Number of Ways | 10 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Hub | ||
Number of Ports 10 | ||
Inlet Connection Type M8 | ||
Maximum Operating Voltage 24V dc | ||
Series EXACT8 | ||
Housing Material Plastic | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals eClass, CE, GTIN, cULus, ETIM, EN IEC 60529, UKCA | ||
Minimum Operating Voltage 24V dc | ||
Number of Ways 10 | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Connector is a 10 way, 3 pole connector with Inline face or side mounting. It is designed with plastic housings offering good resistance to chemicals and oils.
Flame retardant
IP67 degree protection
Resistance to aggressive media
Related links
- Murrelektronik Limited EXACT8 Series Sensor Hub, 8 Port
- Murrelektronik Limited EXACT12 Series Sensor Hub, 5 Port
- Murrelektronik Limited MVP12 Series Sensor Hub, 4 Port
- Murrelektronik Limited EXACT8 Series Sensor Actuator Cable 5 m
- Murrelektronik Limited EXACT12 Series Housing, 5 Port
- Murrelektronik Limited CE Standard
- Murrelektronik Limited 8000 Male Circular Connector Dust Cap with Black Finish, Plastic
- Murrelektronik Limited, 7000 Series Retaining Clip for Use with M12
