Weidmüller SAI Series Sensor Box, 4 Port, PROFIBUS-DP, RS485, CAN, ASi, Fieldbus Interface
- RS Stock No.:
- 445-6047
- Distrelec Article No.:
- 301-66-914
- Mfr. Part No.:
- 1701230000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 5 more to save €26.50
View bulk pricing optionsSubtotal (1 unit)*
€105.90
(exc. VAT)
€130.26
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €105.90 | - |
| 5 + | €100.60 | €26.50 |
*price indicative
- RS Stock No.:
- 445-6047
- Distrelec Article No.:
- 301-66-914
- Mfr. Part No.:
- 1701230000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Series | SAI | |
| Interface Type | PROFIBUS-DP, RS485, CAN, ASi, Fieldbus Interface | |
| Housing Material | Zinc Gallate, PBT, Plastic, EMC, Brass | |
| IP Rating | IP20, IP65, IP67, IP68 | |
| Standards/Approvals | CSA, EN61131-2, PROFIBUS-DP according to EN50170 Part 2 (DP), UL, UL 94 V0, VDE 110/1.89, VDE 110/4.97 | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Series SAI | ||
Interface Type PROFIBUS-DP, RS485, CAN, ASi, Fieldbus Interface | ||
Housing Material Zinc Gallate, PBT, Plastic, EMC, Brass | ||
IP Rating IP20, IP65, IP67, IP68 | ||
Standards/Approvals CSA, EN61131-2, PROFIBUS-DP according to EN50170 Part 2 (DP), UL, UL 94 V0, VDE 110/1.89, VDE 110/4.97 | ||
Number of Ways 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SAI-M M12 distributor, 5-pin without cable
Plug-in connection module
5-pin (4-pin + PE)
4, 6 or 8 slots
Protection class IP68
Sensor actor distributor with integrated, plug-in voltage segregation for two separate circuits (e.g. emergency stop applications).
Approvals
UL and CSA
Related links
- Weidmüller SAI Series Sensor Box ASi Fieldbus M12 PROFIBUS-DP, RS485
- SICK Tiny Code Reader 150 mm PROFIBUS-DP CAN Open Cable RS422 5 W 30V
- Hilscher 2 Port PCI Express PROFIBUS-DP Network Card
- SCHAEFFLER C002-01S0 Series Sensor Box Ethernet Fieldbus, USB
- SICK Sensor Box, 4 Port
- Brad from Molex 120248 Series Sensor Box, 4 Port
- Phoenix Contact SACB Series Sensor Box, 4 Port
- ifm electronic EBC Series Sensor Box, 4 Port
