Phoenix Contact SACB-8/8-L-M23 180 Series Sensor Box, 8 Port, M12
- RS Stock No.:
- 801-8636
- Mfr. Part No.:
- 1692718
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 801-8636
- Mfr. Part No.:
- 1692718
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Inlet Connection Type | Plug | |
| Maximum Operating Voltage | 30V | |
| Series | SACB-8/8-L-M23 180 | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | cULus, UL, cUL | |
| Output Type | PNP | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Inlet Connection Type Plug | ||
Maximum Operating Voltage 30V | ||
Series SACB-8/8-L-M23 180 | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals cULus, UL, cUL | ||
Output Type PNP | ||
Number of Ways 5 | ||
SACB Sensor / Actuator Box Header
Phoenix Contact SACB series sensor / actuator box headers provide a simple connection solution with a variety of thread forms supported. SPEEDCON termination options provide a quick & easy connection and can be assembled in the field.
Related links
- Phoenix Contact SACB-8/8-M23 Series Sensor Box M12
- Phoenix Contact SACB-4/8-M23 180 Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB-6/12-M23 180 Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- Phoenix Contact SACB Series Sensor Box M12 Connector
- Phoenix Contact SACB Series Sensor Box M12 Connector, 5 m
- Phoenix Contact SACB Series Sensor Box M12, 5 m
