Phoenix Contact SACB Series Sensor Box, 4 Port, M12, 5 m
- RS Stock No.:
- 801-8670
- Mfr. Part No.:
- 1452398
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 unit)*
€83.53
(exc. VAT)
€102.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.53 |
*price indicative
- RS Stock No.:
- 801-8670
- Mfr. Part No.:
- 1452398
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Inlet Connection Type | Fixed Connection | |
| Maximum Operating Voltage | 120V | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cULus, UL, cUL, IEC 61076-2-101 | |
| Cable Length | 5m | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Inlet Connection Type Fixed Connection | ||
Maximum Operating Voltage 120V | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cULus, UL, cUL, IEC 61076-2-101 | ||
Cable Length 5m | ||
Number of Ways 4 | ||
SACB I/O Modules
Splitters for sensors and actuators.
Extra-flat (32 mm max. - at connection box).
Quick-connect on spring connection unit.
Connections for M12 standard sensors and actuators.
Displays supply voltage (green LED) and I/O status (yellow LED).
May take one sensor per location for simple versions and two sensors for double versions.
Available in 3 versions: spring terminals, without quick-locking or hood or with quick-locking and cover.
Related links
- Phoenix Contact SACB Series Sensor Box M12 Connector, 5 m
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12, 5 m
- Phoenix Contact SACB Series Sensor Box M12 Connector, 10 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box, 4 Port
- Phoenix Contact SACB Series Sensor Box M12 Connector, 5 m
- Phoenix Contact SACB Series Sensor Box M12
