Phoenix Contact SACB Series Sensor Box, 8 Port, 10 m

Subtotal (1 unit)*

€170.68

(exc. VAT)

€209.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€170.68

*price indicative

RS Stock No.:
801-8709
Mfr. Part No.:
1452521
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Box

Inlet Connection Type

M12 Socket

Number of Ports

8

Maximum Operating Voltage

120V

Series

SACB

Housing Material

Polybutylene Terephthalate

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

cUL Recognised, cULus Recognised, UL Recognised, IEC 61076-2-101

Cable Length

10m

Number of Ways

4

SACB I/O Modules


Splitters for sensors and actuators.

Extra-flat (32 mm max. - at connection box).

Quick-connect on spring connection unit.

Connections for M12 standard sensors and actuators.

Displays supply voltage (green LED) and I/O status (yellow LED).

May take one sensor per location for simple versions and two sensors for double versions.

Available in 3 versions: spring terminals, without quick-locking or hood or with quick-locking and cover.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy