Phoenix Contact SACB Series Sensor Box, 6 Port
- RS Stock No.:
- 801-8762
- Mfr. Part No.:
- 1452770
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€104.18
(exc. VAT)
€128.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €104.18 |
| 5 + | €98.98 |
*price indicative
- RS Stock No.:
- 801-8762
- Mfr. Part No.:
- 1452770
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Inlet Connection Type | M12 Socket | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 120V | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-101, UL Recognised, cUL Recognised, cULus Recognised | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Inlet Connection Type M12 Socket | ||
Number of Ports 6 | ||
Maximum Operating Voltage 120V | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-101, UL Recognised, cUL Recognised, cULus Recognised | ||
Number of Ways 5 | ||
SACB Six Port Sensor / Actuator Box Header
This SACB series sensor / actuator box header provides 6 M12 SPEEDCON Sockets from a single master cable. The distributed moulded housing provides a high degree of protection, meaning it is ideal for industrial environments. The convenient SPEEDCON fast locking connection system saves installation time.
Features & Benefits
6 slots with 5 positions
SPEEDCON Connectors
IP65 Ingress Protection
PUR/PVC Master Cable
10 A Total Rated Current
Product Application Information
This SACB Series sensor box is ideal for control applications in factory automation, where ever multiple access to M12 sockets is required.
• 6 slots with 5 positions
• SPEEDCON Connectors
• IP65 Ingress Protection
• PUR/PVC Master Cable
• 10A Total Rated Current
Application Information
This SACB Series sensor box is ideal for control applications in factory automation, where ever multiple access to M12 sockets is required.
SACB Sensor / Actuator Box Header
Phoenix Contact SACB series sensor / actuator box headers provide a simple connection solution with a variety of thread forms supported. SPEEDCON termination options provide a quick & easy connection and can be assembled in the field.
Related links
- Phoenix Contact SACB Series Sensor Box 5 way, 6 port
- Phoenix Contact SACB Series Sensor Box 10m cable 6 port
- Phoenix Contact SACB Series Sensor Box 5m cable 6 port
- Phoenix Contact SACB Series Sensor Box 4 way, 6 port
- Phoenix Contact SACB Series Sensor Box 5m cable 6 port
- Phoenix Contact SACB Series Distribution Unit 5 way, 6 port
- Phoenix Contact SACB Series Distribution Unit 20m cable 6 port
- Phoenix Contact SACB Series Sensor Box 5 way, 4 port
