Phoenix Contact SACB Series Distribution Unit, 6 Port, M12 Connector, 20 m
- RS Stock No.:
- 484-024
- Mfr. Part No.:
- 1146339
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€6,387.01
(exc. VAT)
€7,856.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6,387.01 | €319.351 |
*price indicative
- RS Stock No.:
- 484-024
- Mfr. Part No.:
- 1146339
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 6 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 Connector | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised, cUL Recognised | |
| Cable Length | 20m | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 6 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 Connector | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised, cUL Recognised | ||
Cable Length 20m | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box offers unparalleled connectivity solutions for standard applications. Designed for optimal performance, it features six slots and is capable of accommodating five positions, making it ideal for diverse installation scenarios. The unit boasts a robust construction with a PUR/PVC cable length of 20m, promoting both durability and flexibility. With its PNP master cable connection and visual indicators for status display, users can expect swift diagnostics and reliable functionality.
Constructed with high grade materials ensuring durability in challenging environments
High current carrying capacity enabling robust performance
Designed for seamless integration within existing systems
Offers substantial savings in installation time and maintenance effort
Capable of withstanding diverse ambient conditions enhancing reliability
Related links
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
- Phoenix Contact SACB Series Distribution Unit M8
- Phoenix Contact SACB Series Distribution Unit M8, 10 m
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
