STMicroelectronics 3D accelerometer and 3D gyroscope Sensor industrial Kit Demonstration Board for ISM330BX DIL 24

Subtotal (1 unit)*

€29.28

(exc. VAT)

€36.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.28

*price indicative

RS Stock No.:
136-270
Mfr. Part No.:
STEVAL-MKI245KA
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Sensor Development Tool

Featured Device

ISM330BX

For Use With

DIL 24 Socket

Kit Classification

Demonstration Board

Standards/Approvals

RoHS

Kit Name

3D accelerometer and 3D gyroscope Sensor industrial Kit

COO (Country of Origin):
IT
The STMicroelectronics evaluation kit featuring 6-axis IMU, mounted on a PCB that connects via a flat cable to a generic adapter board. This design allows easy integration with various evaluation platforms. The kit provides a comprehensive pinout for the ISM330BX and includes all required decoupling capacitors. It is ideal for rapid prototyping and testing of motion sensing applications, offering a high-performance interface for both accelerometer and gyroscope data.

User-friendly ISM330BX evaluation board

Complete pinout for standard DIL 24 socket

Compatible with STEVAL-MKI109V3 and X-NUCLEO-IKS02A1

Includes necessary decoupling capacitors

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy