Vishay VEML6031X00 ALS Ambient Light Sensor Sensor Board for VEML6031X00 Display Backlight Controls, Infotainment

Get a bulk buy discount

Add 5 more to save €3.05

View bulk pricing options

Subtotal (1 unit)*

€30.71

(exc. VAT)

€37.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€30.71-
5 - 9€30.10€3.05
10 +€29.17€15.40

*price indicative

RS Stock No.:
277-457
Mfr. Part No.:
VEML6031X00-SB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Sensor Development Tool

Sensor Technology

Ambient Light Sensor

Featured Device

VEML6031X00

For Use With

Display Backlight Controls, Infotainment Systems, Rear View Mirror Dimming

Kit Classification

Sensor Board

Kit Name

VEML6031X00 ALS

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Vishay Ambient Light Sensor features 16 bit digital resolution in a miniature 2.67 mm x 2.45 mm opaque package. It incorporates a high sensitivity photodiode, low noise amplifier, and a 16 bit A/D converter for precise ambient light measurements. The sensor supports an easy to use I2C bus communication interface and includes an interrupt feature for efficient operation. Ambient light data is provided as a digital value, making it suitable for applications where compact size and high precision light sensing are required.

Surface mount

Low stand by current consumption is typ. 0.5 μA

AEC Q100 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy