MikroElektronika High DV/Dt Optimised XtremeSense TMR Coreless Current Sensor with 1 MHz Bandwidth and Programmable Gain
- RS Stock No.:
- 296-142
- Mfr. Part No.:
- MIKROE-6385
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€28.59
(exc. VAT)
€35.17
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.59 |
| 10 + | €25.73 |
*price indicative
- RS Stock No.:
- 296-142
- Mfr. Part No.:
- MIKROE-6385
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Magnetic Current Sensor | |
| Featured Device | CT455 | |
| For Use With | Industrial Equipment, Battery Management Systems, Applications Such As Solar Power Inverters, Power Utility Meters | |
| Kit Classification | Development Module | |
| Standards/Approvals | ISO, ISOQAR, TUV, UKAS | |
| Kit Name | High DV/Dt Optimised XtremeSense TMR Coreless Current Sensor with 1 MHz Bandwidth and Programmable Gain | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Magnetic Current Sensor | ||
Featured Device CT455 | ||
For Use With Industrial Equipment, Battery Management Systems, Applications Such As Solar Power Inverters, Power Utility Meters | ||
Kit Classification Development Module | ||
Standards/Approvals ISO, ISOQAR, TUV, UKAS | ||
Kit Name High DV/Dt Optimised XtremeSense TMR Coreless Current Sensor with 1 MHz Bandwidth and Programmable Gain | ||
- COO (Country of Origin):
- RS
The MikroElektronika Coreless Current Sensor is a high-bandwidth and low-noise integrated contactless current sensor that uses Allegro patented XtremeSense TMR technology to enable high-accuracy current measurements for many consumer, enterprise, and industrial applications. The device supports two standard field ranges. It achieves a total error output of less than ±1.0% over supply voltage and temperature after calibration.
Optimized for high dV by dt applications
Linear analog output voltage
1 MHz bandwidth
Response time is less than 300 ns
Supply voltage is 3.3 or 5.0 V
Related links
- MikroElektronika MIKROE-2555, GainAMP click Programmable Gain Amplifier mikroBus Click Board for Automatic Gain
- MikroElektronika MIKROE-2859, GainAMP 2 Click Programmable Gain Amplifier Amplifier Board for MCP6S26
- MikroElektronika MIKROE-4800, GainAMP 3 Click Programmable Gain Amplifier Add On Board for mikroBUS socket for ADA4254
- MikroElektronika High Accuracy 6 Axis Automotive Inertial Measurement Unit with Embedded Machine Learning Core and Dual
- MikroElektronika High-Side Switch Controller with Intelligent E-Fuse Protection From STMicroElectronic MOSFET for
- MikroElektronika TMR ANGLE Click for TLE5501 Any Automotive But Also Industrial and Consumer Applications Like Robotics
- MikroElektronika TMR mix-sens Click 3D Magnetic Sensor MikroBus Click Board for RR121-3C63-311 LM3914,
- MAX3945ETE+ Maxim Integrated 16-Pin TQFN
