MAX3945ETE+ Maxim Integrated, Programmable Gain Amplifier, 16-Pin TQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
799-7128P
Mfr. Part No.:
MAX3945ETE+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Maximum Input Resistance

125Ω

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

16

Output Type

Differential

Dimensions

3.1 x 3.1 x 0.75mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.1mm

Length

3.1mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy