ROHM RB-D62Q2035TD20 Development Kit for RB-D62Q2035TD20 ML62Q2035

Bulk discount available

Subtotal (1 unit)*

€51.26

(exc. VAT)

€63.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€51.26
10 +€46.14

*price indicative

RS Stock No.:
329-119
Mfr. Part No.:
RB-D62Q2035TD20
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Processor & Microcontroller Development Kit

Featured Device

RB-D62Q2035TD20

For Use With

ML62Q2035

Kit Classification

Development Kit

Kit Name

RB-D62Q2035TD20

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The ROHM Reference Board can be used for learning ’how to use’ the ML62Q2035, on which the user needs to provide additional external components if necessary. By using the it together with the LAPIS Technology’s on-chip emulator EASE1000 V2 and the provided software development environment, the user can develop software, debug and program the Flash. Also, by connecting an external power supply to it, it can be used independently without connecting a EASE1000 V2.

Through holes for connecting the pins of LSI to external peripheral boards

Power supply is selectable

Mounted with a charge pump for generating power

Mounted with LED

Related links