ROHM ML63Q2534-NNNTBZWAY Evaluation Board for ML63Q2534 Predictive Failure Detection In Industrial Equipment
- RS Stock No.:
- 687-432
- Mfr. Part No.:
- RB-D63Q2537TB48
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€75.40
(exc. VAT)
€92.74
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €75.40 | - |
| 5 + | €74.46 | 1% |
*price indicative
- RS Stock No.:
- 687-432
- Mfr. Part No.:
- RB-D63Q2537TB48
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Sensor Development Tool | |
| Featured Device | ML63Q2534 | |
| For Use With | Predictive Failure Detection In Industrial Equipment | |
| Kit Classification | Evaluation Board | |
| Kit Name | ML63Q2534-NNNTBZWAY | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Sensor Development Tool | ||
Featured Device ML63Q2534 | ||
For Use With Predictive Failure Detection In Industrial Equipment | ||
Kit Classification Evaluation Board | ||
Kit Name ML63Q2534-NNNTBZWAY | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The ROHM Reference board designed specifically for the efficient testing and development of the ML63Q2537 microcontroller. Streamlining software development and debugging, this board facilitates direct connections with an ARM debugger and allows seamless communication with a PC via FTDI's USB to SPI interface. Its layout supports comprehensive evaluations and expansions, fostering innovative applications in various electronic projects.
Equipped with an ML63Q2537 48-pin TQFP for high performance
Includes a dedicated ARM debugger connector for straightforward integration
High expandability through LSI pin arrangements allows for custom peripheral boards
Features dual crystal oscillators: a low-speed 32.768kHz and a high-speed 40MHz for diverse applications
LEDs provide immediate visual feedback for operational status
Simplified RESET functionality via pull-up resistors ensures reliable operation
User-friendly interface connectors (CN1, CN2) designed for easy access and connectivity
Related links
- ROHM ML63Q2557-NNNTBZWBY Evaluation Board for ML63Q2557 Predictive Failure Detection In Industrial Equipment
- ROHM Reference Board Evaluation Board for MCU for general electronic equipment (AV/OA devicesconsumer
- CERTAINTY DOESN'T HAPPEN BY CHANCE
- ROHM Reference Board Evaluation Board for MCU for ML62Q2532 48pin TQFP
- ROHM Reference Board Evaluation Board for MCU for EASE1000 V2, ML62Q2700 Group
- ROHM Reference Board Evaluation Board for MCU for ML62Q2522, EASE1000 V2
- ROHM Reference Board Evaluation Board for MCU for EASE1000, ML62Q1534
- ROHM Reference Board Evaluation Board for MCU for EASE1000, ML62Q1542
