ams OSRAM AS5147P-TS_EK_AB Position Sensor Adapter Board for AS5147P AS5000
- RS Stock No.:
- 340-646
- Mfr. Part No.:
- AS5147P-TS_EK_AB
- Manufacturer:
- ams OSRAM
Subtotal (1 unit)*
€14.23
(exc. VAT)
€17.50
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.23 |
*price indicative
- RS Stock No.:
- 340-646
- Mfr. Part No.:
- AS5147P-TS_EK_AB
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS5147P | |
| For Use With | AS5000 | |
| Kit Classification | Adapter Board | |
| Standards/Approvals | RoHS | |
| Kit Name | AS5147P-TS_EK_AB | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device AS5147P | ||
For Use With AS5000 | ||
Kit Classification Adapter Board | ||
Standards/Approvals RoHS | ||
Kit Name AS5147P-TS_EK_AB | ||
- COO (Country of Origin):
- AT
The ams OSRAM Adapter board allows an easy and fast evaluation of the AS5147P rotary magnetic position sensor in the lab or together with an existing system. This small board is fully assembled with the AS5147P position sensor and its necessary external components. All relevant signals are available on a dual-row 2.54mm 4-pin header footprint and can be easily wired to an existing application.
Compact design for seamless integration
Supports multiple output interfaces
Suitable for motor control and rotary position sensing
Related links
- ams OSRAM AS5047P-TS_EK_AB Position Sensor Adapter Board for AS5047P AS5000
- ams OSRAM AS5304-TS_EK_AB Position Sensor Adapter Board for AS5304 AS5304
- ams OSRAM AS5306-TS_EK_AB Position Sensor Adapter Board for AS5306 AS5306
- ams OSRAM AS5311-TS_EK_AB Position Sensor Adapter Board for AS5311 AS5311
- ams OSRAM AS5715-TS_EK_AB Position Sensor Adapter Board for AS5715 AS5715
- ams OSRAM AS5600L-SO_EK_AB Position Sensor Adapter Board for AS5600L AS5600L
- ams OSRAM AS5510-WL_EK_AB Position Sensor Adapter Board for AS5510 AS5510
- ams OSRAM AS5600L-WL_EK_AB Position Sensor Adapter Board for AS5600L AS5600L
