ams OSRAM AS5600-SO_RD_RB Position Sensor Reference Design for AS5600 AS5600
- RS Stock No.:
- 340-690
- Mfr. Part No.:
- AS5600-SO_RD_RB
- Manufacturer:
- ams OSRAM
Subtotal (1 unit)*
€47.39
(exc. VAT)
€58.29
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.39 |
*price indicative
- RS Stock No.:
- 340-690
- Mfr. Part No.:
- AS5600-SO_RD_RB
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS5600 | |
| For Use With | AS5600 | |
| Kit Classification | Reference Design | |
| Kit Name | AS5600-SO_RD_RB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device AS5600 | ||
For Use With AS5600 | ||
Kit Classification Reference Design | ||
Kit Name AS5600-SO_RD_RB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The ams OSRAM Reference module is a contactless potentiometer module and allows an easy and fast evaluation of the AS5600 rotary magnetic position sensor. With this module it is possible to replace an existing potentiometer solution. The module is fully assembled with the AS5600 position sensor and its necessary external components.
All relevant signals are available on a 7 way connector
It can be easily wired to an existing application
Related links
- ams OSRAM AS5601-SO_RD_ST Position Sensor Reference Design for AS5601 AS5601
- ams OSRAM AS5600-SO_EK_ST Position Sensor Evaluation Kit for AS5600 AS5600
- ams OSRAM AS5600-SO_POTUINO Position Sensor Arduino Shield for AS5600 AS5600
- ams OSRAM AS5600-SO_EK_AB Evaluation Board Evaluation Kit for AS5600 RMH05-DK-XX-1.0
- ams OSRAM AS5600-SO_EK_ST Evaluation Board Evaluation Kit for AS5600 RMH05-DK-XX-1.0
- Sensirion SCD4x CO2 Gadget Carbon Dioxide Sensor Reference Design for SCD41 SCD4x Sensors
- ams OSRAM AS5600-ASOM Series Magnetic Hall Effect Sensor 5.5V Analogue Signal
- ams OSRAM USB I&P BOX Position Sensor Evaluation Module AS5147U AS5600 AS5050A AS5055A,
