Microchip Evaluation Board Development Kit, Evaluation Kit for ATEVK-MXT336U-A mXT1067TDAT Integrated Circuit

Subtotal (1 unit)*

€834.60

(exc. VAT)

€1,026.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€834.60

*price indicative

RS Stock No.:
603-112
Mfr. Part No.:
ATEVK-MXT336U-A
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Sensor Development Tool

Sensor Technology

Evaluation Board

Featured Device

ATEVK-MXT336U-A

For Use With

mXT1067TDAT Integrated Circuit

Kit Classification

Development Kit, Evaluation Kit

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Microchip Touchscreen Sensor IC connects to an Indium Tin Oxide (ITO) glass touchscreen via a flexible printed circuit (FPC) for precise touch input. The kit includes self-adhesive feet for easy desk or bench setup. Alternatively, the touchscreen assembly can be mounted to a compatible display for evaluating on-screen performance. Ideal for development and testing applications.

USB Cable

A set of self adhesive feet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy