Xsens Development Board Inertial Measurement Unit (IMU) - 6 DoF
- RS Stock No.:
- 748-196
- Mfr. Part No.:
- A1A43C-DK
- Manufacturer:
- Xsens
Image representative of range
Subtotal (1 unit)*
€1,977.49
(exc. VAT)
€2,432.31
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,977.49 |
*price indicative
- RS Stock No.:
- 748-196
- Mfr. Part No.:
- A1A43C-DK
- Manufacturer:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Product Type | Inertial Sensor | |
| Sensor Technology | Inertial Measurement Unit (IMU) - 6 DoF | |
| Kit Name | Development Board | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Product Type Inertial Sensor | ||
Sensor Technology Inertial Measurement Unit (IMU) - 6 DoF | ||
Kit Name Development Board | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- NL
The Xsens by Movella Multiple function sensor development kit is designed to simplify evaluation and integration of Advanced sensing solutions. It provides a flexible platform for configuration, testing, and performance validation across various applications.
Enables I2C connectivity for efficient data exchange
Provides SPI Interface for high-speed communication
Offers UART support for simple serial integration
Related links
- MikroElektronika 6DOF IMU 13 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for MC6470 System
- Bosch Sensortec BMI088 Shuttle Board 3.0 Inertial Measurement Unit (IMU) - 6 DoF Shuttle Board for BMI088 APPLICATION
- MikroElektronika 6DOF IMU 2 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for BMI160
- MikroElektronika 6DOF IMU Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for MAX21105
- MikroElektronika 6DOF IMU 10 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for KMX62-1031
- Bosch Sensortec Shuttle Board 3.0 BMI085 Inertial Measurement Unit (IMU) - 6 DoF Shuttle Board for BMI085 APPLICATION
- MikroElektronika 6DOF IMU 11 Click Inertial Measurement Unit (IMU) - 6 DoF MikroBus Click Board for KMX63 faming, screen
- Bosch Sensortec BMI270 Shuttle Board 3.0 Inertial Measurement Unit (IMU) - 6 DoF Shuttle Board for BMI270 APPLICATION
