Wurth Elektronik Step Down Regulator Evaluation Kit for 173021236 Point-of-load DC-DC

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€6.71

(exc. VAT)

€8.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.71
10 - 49€6.58
50 +€6.48

*price indicative

RS Stock No.:
762-611
Mfr. Part No.:
173021236
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Step-Up/Down/Inverting Switching Regulator

Featured Device

173021236

For Use With

Point-of-load DC-DC

Kit Classification

Evaluation Kit

Standards/Approvals

EN55022 class B

Kit Name

Step Down Regulator

COO (Country of Origin):
CN
The Wurth Elektronik Fixed step down regulator module provides efficient power conversion for various applications. Designed for optimal performance, it integrates essential components into a Compact solution suitable for point-of-load DC-DC applications.

Maximises efficiency with up to 96% performance

Supports a wide input voltage range up to 36V

Designed for environments ranging from -40°C to 85°C

Incorporates built-in thermal shutdown and short circuit protection

Related links