Wurth Elektronik Step Down Regulator for 173951236 Point-of-load DC-DC applications
- RS Stock No.:
- 762-615
- Mfr. Part No.:
- 173951236
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 2 units)*
€6.14
(exc. VAT)
€7.56
(inc. VAT)
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | €3.07 | €6.14 |
| 20 - 98 | €3.01 | €6.02 |
| 100 + | €2.97 | €5.94 |
*price indicative
- RS Stock No.:
- 762-615
- Mfr. Part No.:
- 173951236
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Step-Up/Down/Inverting Switching Regulator | |
| Featured Device | 173951236 | |
| For Use With | Point-of-load DC-DC applications | |
| Standards/Approvals | EN55022 class B | |
| Kit Name | Step Down Regulator | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Step-Up/Down/Inverting Switching Regulator | ||
Featured Device 173951236 | ||
For Use With Point-of-load DC-DC applications | ||
Standards/Approvals EN55022 class B | ||
Kit Name Step Down Regulator | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Fixed step down regulator module is a fixed output voltage regulator designed for point-of-load DC-DC applications, enabling efficient power supply solutions in various industrial sectors.
Peak efficiency of up to 96% ensures minimal power loss
Input voltage range accommodates up to 36V, providing versatility
Self-contained design requires no minimum load for operation
Integrated inductor and soft-start feature enhance stability and performance
Related links
- Wurth Elektronik Step Down Regulator for 173950575 Point-of-load DC-DC applications
- Wurth Elektronik Step Down Regulator Evaluation Kit for 173021236 Point-of-load DC-DC
- Wurth Elektronik Step Down Regulator Evaluation Kit for 173011535 Point-of-load DC-DC
- MikroElektronika Buck-Boost 3 Click Buck-Boost Converter for ISL85403 for Embedded applications battery
- Infineon EVAL ISO2H823V2.5 Load Switch for ISO2H823V2 for Control Applications
- Wurth Elektronik Evaluation Kit Evaluation Kit for WIRL-ACCE 2600130041 433 MHz applications
- Infineon EVAL-M1-IM523 Brushless DC Motor for EVAL-M1-IM523 for Motor Drive Applications
- Infineon TLE9845-APPKIT-PN Motor Controller for Motor Control IC with PN H-Bridge Driver for DC Motor Applications
