MikroElektronika Hydrogen Click Add On Board for TCIXTMA1 MikroBUS

Subtotal (1 unit)*

€38.42

(exc. VAT)

€47.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.42

*price indicative

RS Stock No.:
778-613
Mfr. Part No.:
MIKROE-6875
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Click Board

Featured Device

TCIXTMA1

For Use With

MikroBUS

Kit Classification

Add On Board

Standards/Approvals

ISO 9001

Kit Name

Hydrogen Click

COO (Country of Origin):
RS
The MikroElektronika Compact add-on board provides an innovative solution for hydrogen gas detection, utilising thermal conductivity measurement to enhance safety and monitoring in various environments.

Wide hydrogen measurement range from 0 to 16 vol% for various applications

Fast response time under 100ms, ensuring timely detection of hydrogen presence

High measurement accuracy of ±0.12 vol% for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy