MikroElektronika Click Board MEMS Based Piezoresistive Pressure Sensor Click Board for MPRSS0250KA00000C MikroBUS
- RS Stock No.:
- 814-990
- Mfr. Part No.:
- MIKROE-6956
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€162.83
(exc. VAT)
€200.28
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.83 |
*price indicative
- RS Stock No.:
- 814-990
- Mfr. Part No.:
- MIKROE-6956
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Pressure Sensor | |
| Sensor Technology | MEMS Based Piezoresistive Pressure Sensor | |
| Featured Device | MPRSS0250KA00000C | |
| For Use With | MikroBUS | |
| Kit Classification | Click Board | |
| Kit Name | Click Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Pressure Sensor | ||
Sensor Technology MEMS Based Piezoresistive Pressure Sensor | ||
Featured Device MPRSS0250KA00000C | ||
For Use With MikroBUS | ||
Kit Classification Click Board | ||
Kit Name Click Board | ||
- COO (Country of Origin):
- RS
The MikroElektronika pressure monitoring board is designed for accurate measurement of pressure levels, offering stable digital output in low-pressure sensing applications, thanks to its Advanced sensor technology.
Factory calibrated with integrated ASIC for reliable performance under varying conditions
Supports a fast 4-wire SPI Interface for efficient digital communication
Includes Click Snap feature for a modular design allowing flexible implementation
Related links
- PUI Audio Demonstration Board MEMS Based Piezoresistive Pressure Sensor Demonstration Board for Sensor Prototype
- STMicroelectronics LIS2MDL DIL24 Socket MEMS Sensor MEMS Based Piezoresistive Pressure Sensor Adapter Board for LIS2MDL
- Wurth Elektronik Evaluation-Kits for Differential Pressure Sensor MEMS Based Piezoresistive Pressure Sensor Evaluation
- Amphenol Advanced Sensors Evaluation Kit MEMS Based Piezoresistive Pressure Sensor Development Kit NPI-19 Series Digital
- MikroElektronika Pressure 21 Click Absolute Pressure Sensor MikroBus Click Board KP467Q
- MikroElektronika Accel 3 Click Accelerometer Sensor MikroBus Click Board for H3LIS331DL
- MikroElektronika LightRanger 2 Click Gesture Sensor MikroBus Click Board for VL53L0X
- MikroElektronika Grid-EYE Click Infrared Sensor MikroBus Click Board for AMG8853
