Velleman Components BASIC Stamp BoE-Bot Development Board

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

€11.36

(exc. VAT)

€13.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€11.36-
10 - 49€10.0011%
50 - 99€8.9820%
100 +€7.7331%

*price indicative

RS Stock No.:
839-082
Mfr. Part No.:
WSMI7102
Manufacturer:
Velleman Components
Find similar products by selecting one or more attributes.
Select all

Brand

Velleman Components

Product Type

Development Board

Kit Classification

Development Board

Kit Name

BASIC Stamp BoE-Bot

RoHS Status: Exempt

COO (Country of Origin):
BE
The Velleman Group NV metal detector is designed to locate hidden pipes, cables, and metal objects behind walls, ceilings, or floors. This essential tool enhances safety during drilling by alerting users to nearby metal without risk.

Detection range adjustable up to 8cm/3.1 inches

Powered by a 9V battery with a maximum consumption of 30mA

LED indicator lights up to show metal object's proximity

PCB fits into optional G407 enclosure for convenient storage

Push button operation simplifies usage for beginners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy