MikroElektronika GeoMagnetic Click MikroBus Click Board for BMM150

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.21

(exc. VAT)

€19.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€16.21
5 - 9€15.40
10 +€14.59

*price indicative

RS Stock No.:
174-5633
Distrelec Article No.:
301-63-866
Mfr. Part No.:
MIKROE-2935
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Featured Device

BMM150

Kit Classification

MikroBus Click Board

Standards/Approvals

RoHS

Kit Name

GeoMagnetic Click

COO (Country of Origin):
RS

MikroElektronika GeoMagnetic Click Board


The MikroElektronika Geomagnetic click board carries the BMM150, a three-axis geomagnetic sensor from Bosch Sensortec. The on-board BMM150 sensor uses FlipCore technology for tuned performance. It features digital interface, low voltage operation, low current consumption, short wake-up time and advanced system power management. The click also offers an advanced programmable interrupt engine for flexible design and uses SPI or I2C interface to communicate with the host controller.

Features and Benefits


• Four power modes

• Interface used GPIO, I2C and SPI

• Operating supply voltage is 3.3V

• Programmable interrupt engine

• Three-axis geomagnetic sensor

Applications


• Augmented reality applications

• Gaming controllers

• Navigation

• Tilt-compensated electronic compass for map rotation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy