MikroElektronika for AK9752 Human Presence Detection

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€22.52

(exc. VAT)

€27.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€22.52-
5 - 9€21.404%
10 +€20.279%

*price indicative

RS Stock No.:
174-5872
Mfr. Part No.:
MIKROE-2966
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Featured Device

AK9752

For Use With

Human Presence Detection

Standards/Approvals

RoHS

MikroElektronika IR Sense 2 click infrared sensor


The MikroElektronika IR sense 2 click infrared sensor is an innovative device designed to be used for the short-range IR sensing application. This board has an integrated AK9752 an ultra-small infrared sensor IC ace, from Asahi Kasei Microdevices (AKM), temperature sensor and a 16-bit analogue to digital converter. It can sense environmental heat changes up to 1m, even through the glass.

Features and Benefits


• I2C interface

• Input supply voltage is 3.3V or 5V

• Low power consumption

• On-chip processing and signal filtering

• Programmable interrupt engine

Applications


• Human presence detection

• Short range IR sensing

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• ECCN (US) EAR99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy