STMicroelectronics IIS3DHHC Temperature Sensor Sensor Board
- RS Stock No.:
- 175-1112
- Mfr. Part No.:
- IIS3DHHCTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-1112
- Mfr. Part No.:
- IIS3DHHCTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Kit Classification | Sensor Board | |
| Kit Name | IIS3DHHC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Kit Classification Sensor Board | ||
Kit Name IIS3DHHC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MT
STMicroelectronics Accelerometer kit
The STMicroelectronics IIS3DHHC is an ultra-low noise, high-stability, three-axis, linear accelerometer. It has a full scale of ±2.5 g and is capable of providing the measured accelerations through an SPI 4-wire digital interface. The sensing element is manufactured using a dedicated micromachining process. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit, specifically trimmed to match the characteristics of the sensing element.
Features and Benefits
• 16-bit data output
• Excellent stability over temperature (<0.4 mg/°C) and time
• High shock survivability
• High stability
• Operating temperature ranges between -40°C and 85°C
• SPI 4-wire digital output interface
• Ultra-low noise performance: 45 μg/√Hz
Applications
• Antenna and platform pointing and levelling
• Levelling instruments
• Precision inclinometer
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ECCN (US) EAR99
Related links
- STMicroelectronics IIS3DHHC Temperature Sensor Sensor Board
- DFRobot Waterproof DS18B20 Digital Temperature Sensor for Arduino Temperature Sensor Sensor Board for DS18B20 Arduino
- PNI Sensor Board Magnetometer Sensor Sensor Board
- Sparkfun Spectroscopy Sensor Sensor Board
- TE Connectivity PIR Sensor Sensor Board
- STMicroelectronics IIS3DHHC Adapter Board
- ADAFRUIT INDUSTRIES BMP280 Barometric Pressure Sensor Barometric Pressure Sensor Sensor Board for BMP280
- MikroElektronika Temperature and Humidity 25 Click Temperature & Humidity Sensor Sensor Board for SHT33-DIS-B2.5KS
