MikroElektronika Heart Rate 6 Click Board

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€27.02

(exc. VAT)

€33.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€27.02
5 - 9€25.68
10 +€24.32

*price indicative

RS Stock No.:
181-7524
Mfr. Part No.:
MIKROE-3215
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Kit Name

Heart Rate 6 Click Board

Standards/Approvals

RoHS

Heart rate 6 click is an optical biosensor Click board™ designed for heart-rate monitoring (HRM). This Click board™ employs a specialized sensor that incorporates two LED drivers and photo-sensing elements which are the most sensitive to green light. The green light is most commonly used to measure the dilatation of the blood vessels, therefore Heart rate 6 is equipped with two green LEDs, which are driven by the BH1790GLC, a monolithic integrated sensor for heart rate monitoring. Heart rate 6 click is a perfect solution for the development of various wearable health-related devices, smartphones, tablets, and similar space-constrained applications.It comes in the package which also includes the mikroSDK™ software and a library with all the functions.

Green filter with excellent wavelength selectivity.

Built-in Ircut Filter.

LED driver with current selection.

Correspond to 1.8V I2C

Interface.

Applications

Wearable device, smart phone, Tablet PC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy