MikroElektronika LDC1101 Click Board

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.54

(exc. VAT)

€38.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€31.54
5 - 9€30.73
10 +€29.96

*price indicative

RS Stock No.:
181-7528
Mfr. Part No.:
MIKROE-3240
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Kit Name

LDC1101 Click Board

Standards/Approvals

RoHS

Wide Operating Voltage Range: 1.8 V to 3.3 V

Sensor Frequency Range: 500 kHz to 10 MHz

RP Resolution: 16-Bit

L Resolution: 16- or 24-Bit

180-kSPS Conversion Rate

Threshold Detection Functionality

1% Part-to-Part Variation in RP Measurement

Supply Current:

1.4-μA Shutdown mode

135-μA Sleep mode

1.9-mA Active Mode (no sensor connected)

Sub-Micron Distance Resolution Achievable

Remote Sensor Placement Isolating the LDC from

Harsh Environments

Robust Against Environmental Interferences such

as Oil, Water, Dirt, or Dust

Minimal External Components

Magnet-Free Operation

Operating Temperature: –40°C to +125°C

2 Applications

High-Speed Gear Counting

High-Speed Event Counting

Motor Speed Sensing

Knobs and Dials for Appliances, Automotive, and

Consumer Applications

HMI for Appliances, Automotive, and Consumer

Applications

Buttons and Keypads

Motor Control

Metal Detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy