Seeed Studio Grove-I2C High Accuracy Temp&Humi Sensor (SHT35) for SHT35

Subtotal (1 unit)*

€12.59

(exc. VAT)

€15.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.59

*price indicative

RS Stock No.:
184-5091
Distrelec Article No.:
301-27-501
Mfr. Part No.:
101020592
Manufacturer:
Seeed Studio
Find similar products by selecting one or more attributes.
Select all

Brand

Seeed Studio

Product Type

Sensor Development Tool

Featured Device

SHT35

Kit Name

Grove-I2C High Accuracy Temp&Humi Sensor (SHT35)

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Grove - I2C High Accuracy Temp&Humi Sensor(SHT35) is based on SHT3x-DIS, which is the next generation of Sensirion’s temperature and humidity sensors. It builds on a new CMOSens® sensor chip that is at the heart of Sensirion’s new humidity and temperature platform. The SHT3x-DIS has increased intelligence, reliability and improved accuracy specifications compared to its predecessor. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1 MHz.

High accuracy of ±1.5 %RH and ±0.1 °C

Fully calibrated, linearized, and temperature compensated digital output

I2C Interface with communication speeds up to 1MHz and two user selectable addresses

Very fast start-up and measurement time

Applications

Industrial Freezers and Refrigerators

Food Processing

Personal Computers and Servers

PC Peripherals

Consumer Electronics

Handheld/Portable Devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy