Seeed Studio Grove - 2-Channel Inductive Sensor Module for LDC1612
- RS Stock No.:
- 188-7096
- Mfr. Part No.:
- 101020599
- Manufacturer:
- Seeed Studio
Subtotal (1 unit)*
€14.79
(exc. VAT)
€18.19
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 59 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.79 |
*price indicative
- RS Stock No.:
- 188-7096
- Mfr. Part No.:
- 101020599
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Type | Sensor Development Tool | |
| Featured Device | LDC1612 | |
| Kit Classification | Module | |
| Standards/Approvals | RoHS | |
| Kit Name | Grove - 2-Channel Inductive Sensor | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type Sensor Development Tool | ||
Featured Device LDC1612 | ||
Kit Classification Module | ||
Standards/Approvals RoHS | ||
Kit Name Grove - 2-Channel Inductive Sensor | ||
- COO (Country of Origin):
- CN
2 Channels With Matched Sensor Drive
Easy-to-Use: Minimal Configuration Required
Multiple Channels Support Environmental and Aging Compensation
Remote Sensor Position of >20 cm Supports Operation In Harsh Environments
Typical applications
Knobs in consumer, appliances, and automotive
Linear and rotational encoders
Buttons in home electronics, wearables, manufacturing, and automotive
Keypads in manufacturing and appliances
Slider buttons in consumer products
Metal detection in industrial and automotive
POS and EPOS
Flow meters in consumer and appliances
Related links
- Seeed Studio Grove-2 Channel SPDT Relay Relay
- Seeed Studio Grove - 2-Channel Solid State Relay Relay for G3MC202P
- Seeed Studio Grove - Adjustable PIR Motion Sensor Infrared Sensor Module
- Seeed Studio Grove - Round Force Sensor Module for FSR402
- Seeed Studio Grove - CO2 & Temperature & Humidity Sensor Temperature Sensor Module for SCD30
- Seeed Studio Grove - Vibration Sensor Module for SW-420
- Seeed Studio Grove - Capacitive Moisture Sensor Module for NE555DR, LMV358ID
- Seeed Studio Grove - I2C Thermocouple Amplifier Thermocouple Sensor Module for MCP9600 K-Type Thermocouple
