MikroElektronika PIR Click
- RS Stock No.:
- 198-4525
- Mfr. Part No.:
- MIKROE-3339
- Manufacturer:
- MikroElektronika
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€19.82
(exc. VAT)
€24.38
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.82 | - |
| 5 - 9 | €19.33 | 2% |
| 10 + | €18.85 | 4% |
*price indicative
- RS Stock No.:
- 198-4525
- Mfr. Part No.:
- MIKROE-3339
- Manufacturer:
- MikroElektronika
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Name | PIR Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Name PIR Click | ||
Standards/Approvals RoHS | ||
Related links
- MikroElektronika Click Board PIR Sensor Add On Board for IRS-D200ST00R1 MikroBUS
- MikroElektronika PIR 2 Click Motion Sensor Sensor Board for PIR Sensor Industrial Use
- MikroElektronika Thermo 6 Click
- MikroElektronika Thermo J Click
- MikroElektronika RTD Click
- MikroElektronika Environment Click
- MikroElektronika EMG Click
- MikroElektronika Silent Step Click
