MikroElektronika Development Kit for BH1900NUX BH1900NUX
- RS Stock No.:
- 200-5567
- Mfr. Part No.:
- MIKROE-3688
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€10.81
(exc. VAT)
€13.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.81 | - |
| 5 - 9 | €10.27 | 4% |
| 10 + | €9.72 | 10% |
*price indicative
- RS Stock No.:
- 200-5567
- Mfr. Part No.:
- MIKROE-3688
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | BH1900NUX | |
| For Use With | BH1900NUX | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device BH1900NUX | ||
For Use With BH1900NUX | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
The MIKROE BH1900NUX is a digital temperature sensor IC equipped with a two-wire serial interface. It is small in package so it can be placed near the component which temperature is measured.
Digital Output: Two-wire Serial Interface.
8 addresses
Thermostat mode available
Small in package
2.7V to 3.6V supply voltage
Related links
- MikroElektronika Development Kit
- MikroElektronika Development Kit Spectrometry Applications, Spectral Identification
- MikroElektronika Development Kit Measurement of the EDA Factor of the Human Body
- MikroElektronika Development Kit Development of Skin Moisture/Skin Hydration Applications
- MikroElektronika Development Kit RTD Sensor
- MikroElektronika Development Kit Si7034 A Digital Humidity and Temperature Sensor IC
- MikroElektronika Development Kit 3D Visual Guidance Applications in Robotics
- MikroElektronika Development Kit Various Environmental Pollution Measurement and Detection Applications, Gas Alarms in
