STMicroelectronics Time-of-Flight Ranging Sensor with Multi Object Detection and Programming FoV Expansion Board Based
- RS Stock No.:
- 206-6088
- Mfr. Part No.:
- X-NUCLEO-53L1A2
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-6088
- Mfr. Part No.:
- X-NUCLEO-53L1A2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity | |
| Featured Device | LSM6DSO32 | |
| For Use With | VL53VL1 | |
| Kit Classification | Sensor Board | |
| Kit Name | Time-of-Flight Ranging Sensor with Multi Object Detection and Programming FoV Expansion Board Based on VL53L1 for STM32 Nucleo | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity | ||
Featured Device LSM6DSO32 | ||
For Use With VL53VL1 | ||
Kit Classification Sensor Board | ||
Kit Name Time-of-Flight Ranging Sensor with Multi Object Detection and Programming FoV Expansion Board Based on VL53L1 for STM32 Nucleo | ||
Standards/Approvals RoHS | ||
The STMicroelectronics X-NUCLEO-53L1A2 is an expansion board for the NUCLEO-F401RE and NUCLEO-L476RG development boards. It provides a complete evaluation kit which allows anyone to learn, evaluate, and develop their applications using the VL53L1 ToF ranging sensor with advanced multi object detection and FoV programming.
View (FoV) programming
Accurate absolute ranging distance measurement, independent of the reflectance of the target
0.25, 0.5 and 1 mm spacers to simulate air gaps between ToF sensor and cover window
Related links
- STMicroelectronics VL53L1 nucleo pack with X-NUCLEO-53L1A2 expansion board and STM32F401RE nucleo board Proximity Sensor
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS4260LM for STM32 Nucleo Expansion Board
- STMicroelectronics Time-of-Flight Sensor Expansion Board ToF Sensor Expansion Board STM32 Nucleo Board
- STMicroelectronics Time-of-Flight High Accuracy Proximity Sensor Expansion Board Proximity Expansion Board for VL53L4ED
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS8200HQ-1 for STM32 Nucleo Expansion Board
- STMicroelectronics NFC Card Reader Expansion Board Based On ST25R300 For STM32 Nucleos Arduino Expansion Board
- STMicroelectronics Dual Channel IOLink device Expansion Board Based on L6364Q for STM32 Nucleo L6364Q Expansion Board
- STMicroelectronics GNSS Expansion Board Based on Teseo-LIV3F Module for STM32 Nucleo X-NUCLEO-GNSS1A1 GNSS Evaluation
