ams OSRAM AS5115 Evaluation Kit for AS5115-SS EK DB AS5115-SS_EK_DB
- RS Stock No.:
- 210-2987
- Mfr. Part No.:
- AS5115-SS_EK_DB
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-2987
- Mfr. Part No.:
- AS5115-SS_EK_DB
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Featured Device | AS5115-SS EK DB | |
| For Use With | AS5115-SS_EK_DB | |
| Kit Classification | Evaluation Kit | |
| Kit Name | AS5115 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Featured Device AS5115-SS EK DB | ||
For Use With AS5115-SS_EK_DB | ||
Kit Classification Evaluation Kit | ||
Kit Name AS5115 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The AMS AG contactless rotary encoder sensor for accurate angular measurement over a full turn of 360° and over an extended ambient temperature range of -40°C to 150°C.
Surface mounting style
External Magnet actuator type
Buffered sine and cosine output signals
Related links
- ams OSRAM AS6218 Evaluation Kit for AS6218-EK AS6218-EK
- ams OSRAM AS6212 Evaluation Kit for AS6212-EK AS6212-EK
- ams OSRAM AS6214 Evaluation Kit for AS6214-EK AS6214-EK
- ams OSRAM AS6214-EK Position Sensor Evaluation Kit for AS6214 AS6214
- ams OSRAM AS6212-EK Position Sensor Evaluation Kit for AS6212 AS6212
- ams OSRAM AS6221-EK Digital Temperature Sensor Evaluation Kit for AS6221 AS6221
- ams OSRAM AS5X47 Evaluation Kit for AS5X47-TS EK SB AS5X47-TS_EK_SB
- ams OSRAM AS6200C Temperature Sensor Evaluation Kit for AS6200C-WL EK AB AS6200C-WL_EK_AB
