ams OSRAM AS6212 Development Kit for AS6212-DK AS6212-DK
- RS Stock No.:
- 210-3004
- Mfr. Part No.:
- AS6212-DK
- Manufacturer:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 210-3004
- Mfr. Part No.:
- AS6212-DK
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Featured Device | AS6212-DK | |
| For Use With | AS6212-DK | |
| Kit Classification | Development Kit | |
| Kit Name | AS6212 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Featured Device AS6212-DK | ||
For Use With AS6212-DK | ||
Kit Classification Development Kit | ||
Kit Name AS6212 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The AMS AG adapter board small PCB allowing a simple and quick evaluation of the AS6200 digital temperature sensor. This small form factor board is fully assembled with the AS6200 temperature sensor.
I²C interface
-40°C to 125°C Sensing Range
±0.4°C to ±1°C sensitivity
Related links
- ams OSRAM AS6212-DK Position Sensor Demonstration Kit for AS6212 AS6212
- ams OSRAM AS6212 Evaluation Kit for AS6212-EK AS6212-EK
- ams OSRAM AS6212-EK Position Sensor Evaluation Kit for AS6212 AS6212
- ams OSRAM AS6212-AWLT-S Series Surface Mount 0.2 °C, 6-Pin WLCSP
- ams OSRAM AS6200C Temperature Sensor Development Kit for AS6200-WL DK ST AS6200-WL_DK_ST
- ams OSRAM AS6221-DK Temperature Sensor Demonstration Kit for AS6221 AS6221
- ams OSRAM AS5600-SO_EK_AB Evaluation Board Evaluation Kit for AS5600 RMH05-DK-XX-1.0
- ams OSRAM AS5600-SO_EK_ST Evaluation Board Evaluation Kit for AS5600 RMH05-DK-XX-1.0
