Amphenol Advanced Sensors AAS-LDS-UNO-RH-CO2 Evaluation Board for Air Quality Evaluation Board
- RS Stock No.:
- 210-5087
- Mfr. Part No.:
- AAS-LDS-UNO-RH-CO2
- Manufacturer:
- Amphenol Advanced Sensors
Subtotal (1 unit)*
€134.38
(exc. VAT)
€165.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.38 |
*price indicative
- RS Stock No.:
- 210-5087
- Mfr. Part No.:
- AAS-LDS-UNO-RH-CO2
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Sensor Development Tool | |
| Featured Device | Air Quality Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Kit Name | AAS-LDS-UNO-RH-CO2 | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Sensor Development Tool | ||
Featured Device Air Quality Evaluation Board | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
Kit Name AAS-LDS-UNO-RH-CO2 | ||
- COO (Country of Origin):
- CN
The Amphenol Advanced Sensors Telaire Evaluation Board is used to evaluate Telaire Air Quality Sensors, including PM2.5 Laser Dust Sensor, T9602 Temperature & Humidity Sensors, T6713 Carbon Dioxide (CO2) Sensor, and other sensors from the Amphenol range. In addition, the OLED display can be supported at the same time. This evaluation board is designed to speed up evaluation and development of relevant sensors.
Arduino development platform, open source code.
Low Power Consumption.
External USB Power Supply.
Related links
- Amphenol Advanced Sensors AAS-AQS-UNO-RH-CO2 Humidity Sensor Evaluation Board for Air Quality Evaluation Board
- Amphenol Advanced Sensors T6713-5K-EVAL KIT Evaluation Board Evaluation Kit for CO2 Sensor Microprocessor devices
- Amphenol Advanced Sensors T6615-EVAL Kit Air Quality Sensor Evaluation Kit CO2 Sensor
- Amphenol Advanced Sensors T6713-EVAL KIT Evaluation Board Evaluation Kit for CO2 Sensor Microprocessor devices
- Infineon Quick-Start Guide for XENSIV PAS CO2 Sensor2Go Evaluation Kit Evaluation Board for CO2 Sensor for CO2 Sensor
- Infineon XENSIV PAS CO2 Mini Evaluation Board Gas Sensor Evaluation Board for XENSIVTM PAS CO2 Air Quality Devices with
- Amphenol Advanced Sensors T6713-5K Co2 Sensor Module Development Kit for CO2 Sensor Microprocessor devices
- Amphenol Advanced Sensors T6713 Co2 Sensor Module Development Kit for CO2 Sensor Microprocessor devices
