Amphenol Advanced Sensors SM-PWM-01C Development Kit for Dust Sensor LED & Photo Sensor
- RS Stock No.:
- 210-5098
- Mfr. Part No.:
- SM-PWM-01C
- Manufacturer:
- Amphenol Advanced Sensors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-5098
- Mfr. Part No.:
- SM-PWM-01C
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Featured Device | Dust Sensor | |
| For Use With | LED & Photo Sensor | |
| Kit Classification | Development Kit | |
| Kit Name | SM-PWM-01C | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Featured Device Dust Sensor | ||
For Use With LED & Photo Sensor | ||
Kit Classification Development Kit | ||
Kit Name SM-PWM-01C | ||
- COO (Country of Origin):
- CN
The Amphenol Advanced Sensors Telaire SMART Dust Sensor detects dust particle concentration in air by using an optical sensing method. An infrared light emitting diode (IR LED) and a photo-sensor are optically arranged in the device. The photosensor detects the reflected IR LED light by dust particles in air. The dust sensor can detect the small particles, such as cigarette smoke.
Compact size, lightweight (about W59x H46x D18 mm, 20g).
Constant forced air convection flow by heater resister in dust sensor.
Minimum particle size can be detected over 1μm.
Constant forced air convection flow by heater resister in dust sensor.
Minimum particle size can be detected over 1μm.
Related links
- Amphenol Advanced Sensors SM-UART-04L Development Kit for Dust Sensor LED & Photo Sensor
- Amphenol Advanced Sensors T6615 Sensor Dual Channel Module Development Kit for CO2 Sensor Microprocessor devices
- Amphenol Advanced Sensors T6713-5K Co2 Sensor Module Development Kit for CO2 Sensor Microprocessor devices
- Amphenol Advanced Sensors T8031 Development Kit for Air Quality Sensor
- Amphenol Advanced Sensors MiCS-VZ-89TE Development Kit for VOC Gas Sensor
- Amphenol Advanced Sensors T6713 Co2 Sensor Module Development Kit for CO2 Sensor Microprocessor devices
- Amphenol Advanced Sensors T9602-3-A Development Kit for Humidity & Temperature Sensor Medical Instruments
- Amphenol Advanced Sensors T3401-EVAL Gas Sensor Evaluation Kit for T3401