Amphenol Advanced Sensors T9602-3-A Development Kit for Humidity & Temperature Sensor Medical Instruments

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€35.87

(exc. VAT)

€44.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€35.87-
10 - 19€33.725%
20 - 49€33.317%
50 - 99€32.908%
100 +€32.529%

*price indicative

RS Stock No.:
210-5111
Mfr. Part No.:
T9602-3-A
Manufacturer:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Sensor Development Tool

Featured Device

Humidity & Temperature Sensor

For Use With

Medical Instruments

Kit Classification

Development Kit

Kit Name

T9602-3-A

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Amphenol Advanced Sensors Telaire IP67 Harsh Environment Humidity & Temperature Sensor is a fully-calibrated and temperature-compensated combined humidity and temperature sensor supplied in a water-resistant IP67 package, making it the most advanced and cost-effective sensing solution for virtually any type of harsh environment application.

Water resistant - IP67 Certified.

Flexible mounting options.

Low current consumption.

Available in multiple flexible cable lengths.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy