MikroElektronika Temperature Sensor, Humidity Sensor
- RS Stock No.:
- 216-2641
- Mfr. Part No.:
- MIKROE-4194
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€30.64
(exc. VAT)
€37.69
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.64 |
*price indicative
- RS Stock No.:
- 216-2641
- Mfr. Part No.:
- MIKROE-4194
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Sensor Technology | Temperature Sensor, Humidity Sensor | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Sensor Technology Temperature Sensor, Humidity Sensor | ||
The MikroElektronika Thermostat 4 Click is complete solution that senses the temperature of a physical system and can performs actions so that the system's temperature is maintained near a desired set point. It's based on Texas Instruments TMP392, a resistor programmable temperature switch that enable protection and detection of system thermal events from 30°C to 130°C.
Interface = GPIO, IPC
Compatibility = mikroBUS
Click board size = M (42.9 x 25.4 mm)
Input voltage = 3.3V
Related links
- MikroElektronika Temp&Hum Click Temperature Sensor, Humidity Sensor MikroBus Click Board for HTS221
- MikroElektronika Temperature & Humidity Sensor
- MikroElektronika Temperature and Humidity 15 Click Temperature & Humidity Sensor MikroBus Click Board for SHT40
- MikroElektronika Temperature and Humidity 25 Click Temperature & Humidity Sensor Sensor Board for SHT33-DIS-B2.5KS
- MikroElektronika Temperature and Humidity 19 Click Temperature & Humidity Sensor Add On Board for BPS240 MikroBus
- MikroElektronika Thermo 9 Click Temperature & Humidity Sensor Temperature Sensor Board for TSYS01
- Digilent Pmod HYGRO: Digital Humidity and Temperature Sensor Humidity Sensor Expansion Module
- MikroElektronika Temperature & Humidity Sensor Sensor Board for IR Sensor Industrial Use
