MikroElektronika Compass 4 Click Development Kit for AK09915 MCU

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€12.61

(exc. VAT)

€15.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€12.61-
5 - 9€11.984%
10 +€11.359%

*price indicative

RS Stock No.:
216-7506
Mfr. Part No.:
MIKROE-4231
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Featured Device

AK09915

For Use With

MCU

Kit Classification

Development Kit

Kit Name

Compass 4 Click

Standards/Approvals

RoHS

The MikroElektronika Compass 4 Click is a compact add-on board that can measure the three-axis magnetic field that is perfect for implementation in applications such as electric compasses. This board features AK09915, a complete 3-axis magnetic sensor with signal processing from AKM.

Resolution at 16bits

It has noise suppression filter (NSF)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy