InvenSense EV_IAM-20680 Motion Sensor Evaluation Board for IAM-20680 IAM
- RS Stock No.:
- 218-2190
- Mfr. Part No.:
- EV_IAM-20680
- Manufacturer:
- InvenSense
Get a bulk buy discount
Add 5 more to save €5.20
View bulk pricing optionsSubtotal (1 unit)*
€40.38
(exc. VAT)
€49.67
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €40.38 | - |
| 5 - 9 | €39.34 | €5.20 |
| 10 + | €38.36 | €20.20 |
*price indicative
- RS Stock No.:
- 218-2190
- Mfr. Part No.:
- EV_IAM-20680
- Manufacturer:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Motion Sensor | |
| Featured Device | IAM-20680 | |
| For Use With | IAM | |
| Kit Classification | Evaluation Board | |
| Kit Name | EV_IAM-20680 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Product Type Sensor Development Tool | ||
Sensor Technology Motion Sensor | ||
Featured Device IAM-20680 | ||
For Use With IAM | ||
Kit Classification Evaluation Board | ||
Kit Name EV_IAM-20680 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The InvenSense evaluation board for IAM-20680, a MEMS 6-axis motion sensor that combines a 3-axis gyroscope, and a 3-axis accelerometer. The UEVB communicates with a system processor through the custom header using either the I²C or the SPI serial interface.
Universal evaluation board is lead free
RoHS compliant
Related links
- InvenSense Smartmotion Development Kit for IAM-20680 IAM
- InvenSense 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C 16-Pin
- InvenSense Smartmotion Development Kit for IAM-20680HP IAM
- STMicroelectronics LPS28DFW Adapter Board Motion Sensor Evaluation Board for STEVAL-MKI225A LPS28DFW
- STMicroelectronics STEVAL-BLUEPIRV1 Motion Sensor Evaluation Board for BlueNRG-M2SA IRA-S210ST01
- STMicroelectronics Motion Sensor Evaluation Kit for X-NUCLEO-IKS5A1 X-CUBE-MEMS1
- InvenSense 6 Axis Surface Motion Tracking device 1.71 V 3.6V LGA, 16-Pin
- MikroElektronika Gyro 6 Click Gyroscope Sensor Add On Board for IAM-20380 mikroBUS Socket
