InvenSense MEMS Evaluation Board for ICS-40212 ICS
- RS Stock No.:
- 218-2191
- Mfr. Part No.:
- EV_ICS-40212-FX
- Manufacturer:
- InvenSense
Subtotal (1 unit)*
€35.86
(exc. VAT)
€44.11
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €35.86 |
*price indicative
- RS Stock No.:
- 218-2191
- Mfr. Part No.:
- EV_ICS-40212-FX
- Manufacturer:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Product Type | Sensor Development Tool | |
| Featured Device | ICS-40212 | |
| For Use With | ICS | |
| Kit Classification | Evaluation Board | |
| Kit Name | MEMS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Product Type Sensor Development Tool | ||
Featured Device ICS-40212 | ||
For Use With ICS | ||
Kit Classification Evaluation Board | ||
Kit Name MEMS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The InvenSense simple evaluation board that allows quick evaluation of the performance of single-ended analog MEMS microphones. The evaluation board consists of a bottom port microphone soldered to a flexible PCB with color-coded wires attached. It has output impedance of 190 Ohm.
Low profile of the flexible PCB enables direct placement of the microphone into a prototype
Small in size
Related links
- InvenSense MEMS Evaluation Board for ICS-40618 ICS
- InvenSense MEMS Evaluation Board for ICS-40730 ICS
- InvenSense MEMS Evaluation Board for ICS-40638 ICS
- InvenSense MEMS Evaluation Board for ICS-52000 ICS
- InvenSense MEMS Evaluation Board for ICS-40310 ICS
- InvenSense MEMS Evaluation Board for ICS-41350 ICS
- InvenSense MEMS MEMS Microphone Evaluation Board for ICS-40720 ICS
- InvenSense MEMS Evaluation Board for MMICT3902-00-012 MMICT
