STMicroelectronics LPS22CH Adapter board for a standard DIL24 socket for LPS22CH IoT for Smart Things
- RS Stock No.:
- 218-4822
- Mfr. Part No.:
- STEVAL-MKI219V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€12.98
(exc. VAT)
€15.97
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.98 |
*price indicative
- RS Stock No.:
- 218-4822
- Mfr. Part No.:
- STEVAL-MKI219V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | LPS22CH | |
| For Use With | IoT for Smart Things | |
| Kit Name | LPS22CH Adapter board for a standard DIL24 socket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Featured Device LPS22CH | ||
For Use With IoT for Smart Things | ||
Kit Name LPS22CH Adapter board for a standard DIL24 socket | ||
Standards/Approvals RoHS | ||
The STMicroelectronics STEVAL-MKI219V1 is LPS22CH MEMS Pressure Sensor based adapter board for a standard DIL24 socket. This state of the art sensor over the adapter provides fast prototyping.
Can be plugged into standard DIL-24 Socket
Uses LPS22CH product family
Fully compatible with the STEVAL-MKI109V3 motherboard
RoHS Compliant
Related links
- STMicroelectronics LPS22HH Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LIS3MDL Adapter Board for Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LSM6DSO Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics IIS2DLPC Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics ISM330DHCX Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LIS2HH12 Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics IIS328DQ Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics LSM6DSL Adapter Board for a Standard DIL24 Socket Adapter Board Standard DIL24 socket
