ScioSense TDC-GP30 DEV-KIT Ultrasonic Flow Converter Development Kit for TDC-GP30 USB cable, GP30-Dev Kit Module,
- RS Stock No.:
- 232-2167
- Mfr. Part No.:
- GP30-EVA-KIT-F01
- Manufacturer:
- ScioSense
Subtotal (1 unit)*
€276.71
(exc. VAT)
€340.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.71 |
*price indicative
- RS Stock No.:
- 232-2167
- Mfr. Part No.:
- GP30-EVA-KIT-F01
- Manufacturer:
- ScioSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ScioSense | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Ultrasonic Flow Converter | |
| Featured Device | TDC-GP30 | |
| For Use With | USB cable, GP30-Dev Kit Module, PICOPROG V3.0 | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | TDC-GP30 DEV-KIT | |
| Select all | ||
|---|---|---|
Brand ScioSense | ||
Product Type Sensor Development Tool | ||
Sensor Technology Ultrasonic Flow Converter | ||
Featured Device TDC-GP30 | ||
For Use With USB cable, GP30-Dev Kit Module, PICOPROG V3.0 | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Kit Name TDC-GP30 DEV-KIT | ||
- COO (Country of Origin):
- DE
The ScioSense development kit is designed as a platform for a quick and easy start-up and evaluation of the ultrasonic flow converters.
Offers user-friendly configuration and extensive testing of the devices
Data acquisition for calibration
Related links
- ScioSense TDC-GP30 DEV-KIT Ultrasonic Flow Converter Development Kit for TDC-GP30 PICOPROG V3.0
- ScioSense GP30 Standard Board Ultrasonic Flow Converter Evaluation Kit for TDC-GP30 USB cable PICOPROG
- ScioSense Evaluation System for TDC-GP22 Time-to-Digital Converter Ultrasonic Flow Converter Evaluation Kit for TDC-GP22
- ScioSense TDC-GP22 1K T&R Analogue Front End IC 500 kHz SPI Ultrasonic Flow Converter, 32-Pin QFN
- Texas Instruments MSP430FR6047 Ultrasonic Sensing Evaluation Module Ultrasonic Flow Converter Evaluation Module for
- ScioSense TDC-GP30YD 1K 32 Bit MCU System-On-Chip 32-Pin QFN
- Texas Instruments MSP430FR6043 Ultrasonic Sensing Evaluation Module Ultrasonic Flow Converter Evaluation Module for
- Silicon Labs PG22 Dev Kit Development Kit Evaluation Kit, Development Kit PG22-DK2503A
