Broadcom AEAT-9955 Evaluation Kit for HEDS-9955PRGEVB HEDS-9955EVB
- RS Stock No.:
- 233-1215
- Mfr. Part No.:
- HEDS-9955PRGEVB
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€472.76
(exc. VAT)
€581.49
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €472.76 | - |
| 2 - 4 | €460.48 | 2% |
| 5 + | €449.12 | 5% |
*price indicative
- RS Stock No.:
- 233-1215
- Mfr. Part No.:
- HEDS-9955PRGEVB
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Sensor Development Tool | |
| Featured Device | HEDS-9955PRGEVB | |
| For Use With | HEDS-9955EVB | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | AEAT-9955 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Sensor Development Tool | ||
Featured Device HEDS-9955PRGEVB | ||
For Use With HEDS-9955EVB | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name AEAT-9955 | ||
- COO (Country of Origin):
- MY
The Broadcom HEDS-9955 is an angular magnetic rotary sensor that provides accurate angular measurement over a full 360 degrees of rotation. The AEAT-9955 is a versatile solution capable of supporting a broad range of applications with its robust architecture to measure and deliver both absolute and incremental signals.
STM32-Nucleo 64 Programming Board
Multi-time programmable resolution from 10 to 18 bits.
SSI & SPI communication protocol
PWM encoded output signals
Channel 1/2 sensor control box
Status and alarm indicator box
Related links
- Broadcom AEAT-9955 Evaluation Kit for HEDS-9955EVB HEDS-9955PRGEVB
- Broadcom Rotary Angle Sensor Evaluation Board for AEAT-9988MB AEAT-9988MB
- Broadcom HEDS-9966PRGEVB Evaluation Board & Programming Kit Rotary Angle Sensor Evaluation Kit for Broadcom
- Broadcom AEDR-9930E Evaluation Board Evaluation Board Evaluation Board for HEDS-9930 Evaluation Boards
- Broadcom Development Board Reflective Optical Encoder Evaluation Kit for AEDR-9930E2 Rotary Encoder
- Broadcom HEDS-9940EVB Evaluation Board Evaluation Board for HEDS-9940EREVB AEDR-9940ER Eval Board
- Broadcom HEDS-9940EVB Evaluation Board Evaluation Board for HEDS-9940EVB AEDR-9940ER Eval Board
- Broadcom HEDS-9988PRGEVB Rotary Angle Sensor Evaluation Board for AEAT-9988MB, HEDS-9988MBEVB AEAT-9988MB
