Seeed Studio Temperature & Humidity Sensor
- RS Stock No.:
- 238-5384
- Mfr. Part No.:
- 101990564
- Manufacturer:
- Seeed Studio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-5384
- Mfr. Part No.:
- 101990564
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature & Humidity Sensor | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature & Humidity Sensor | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Seeed Studio SenseCAP Wireless Soil Moisture and Temperature Sensor measures soil volumetric water content (VWC) and temperature. It's designed with a 2-in-1 sensor that integrates soil temperature and soil moisture, a custom battery and an IP66 enclosure, optimized for outdoor use cases that need reliable data collection over years. It measures soil volumetric water content (VWC) and soil temperature at the range of 0 ∼ 100% (m³/m³) and -30 ∼ 70℃ respectively. With the high-quality soil moisture and temperature probe, this sensor features high precision and sensitivity regardless of soil variability, making it widely applicable in industrial IoT (IIoT) scenarios such as water-saving irrigation, outdoor fields, greenhouses, and more.
Support LoRaWAN protocol Class A
High reliability and stability
Ultra-wide-distance transmission 10km in line of sight scene, 2 km in urban scenes
Battery life ≥ 6 years
IP66 enclosure, suitable for outdoor applications
Rapid installation and deployment
This device incorporates a built-in LoRa transmitter based on SX1276 for long-range transmission, a 2-in-1 sensor, and a custom battery. It is specifically designed and optimized for user cases powering end devices by batteries for years. To minimize the power consumption, the device wakes up, transmits the collected soil moisture and temperature data to the gateway, and then goes back to sleep.
Related links
- Seeed Studio Temperature & Humidity Sensor for AM2302 AM2302 Sensor
- Seeed Studio Temperature & Humidity Sensor, ±1.5 %RH
- Seeed Studio Temperature and Humidity Sensor for DHT11 Grove System
- Seeed Studio Temperature Sensor Humidity Sensor for BME680 IOT Device, Indoor Air Quality
- Seeed Studio Grove - CO2 & Temperature & Humidity Sensor Temperature Sensor Module for SCD30
- Seeed Studio Grove - I2C High Accuracy Temperature Sensor Temperature Sensor Personal Computer and Server, Food
- Seeed Studio Grove-Temperature Sensor Temperature Sensor for NCP18WF104F03RC Grove Module
- Seeed Studio ReSpeaker Mic Array Audio for XMOS Seeed Studio XIAO
