Bosch Sensortec Shuttle Board 3.0 BNO055 Absolute Orientation Sensor Shuttle Board for BNO055 APPLICATION Board 3.0
- RS Stock No.:
- 245-7094
- Mfr. Part No.:
- Shuttle Board 3.0 BNO055
- Manufacturer:
- Bosch Sensortec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.59
(exc. VAT)
€41.32
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 15 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €33.59 |
| 5 - 9 | €31.91 |
| 10 + | €31.07 |
*price indicative
- RS Stock No.:
- 245-7094
- Mfr. Part No.:
- Shuttle Board 3.0 BNO055
- Manufacturer:
- Bosch Sensortec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Sensortec | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Absolute Orientation Sensor | |
| Featured Device | BNO055 | |
| For Use With | APPLICATION Board 3.0 | |
| Kit Classification | Shuttle Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Shuttle Board 3.0 BNO055 | |
| Select all | ||
|---|---|---|
Brand Bosch Sensortec | ||
Product Type Sensor Development Tool | ||
Sensor Technology Absolute Orientation Sensor | ||
Featured Device BNO055 | ||
For Use With APPLICATION Board 3.0 | ||
Kit Classification Shuttle Board | ||
Standards/Approvals RoHS | ||
Kit Name Shuttle Board 3.0 BNO055 | ||
- COO (Country of Origin):
- CN
The Bosch Sensortec is Shuttle Board PCB with the Absolute Orientation sensor BMP390 mounted on it. The combination of the application board and shuttle board can be used to evaluate various functionalities.
Easy access to sensor pins via a simple socket
Connect to EEPROM
Related links
- Bosch Sensortec Absolute Orientation Sensor Shuttle Board for BNO055
- Bosch Sensortec Shuttle Board 3.0 BMP581 Pressure Sensor Shuttle Board for BMP581 APPLICATION Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BMP390 Pressure Sensor Shuttle Board for BMP390 APPLICATION Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BMP384 Pressure Sensor Shuttle Board for BMP384 APPLICATION Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BMM150 Magnetometer Sensor Shuttle Board for BMM150 APPLICATION Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BHI160B Shuttle Board for BHI160B APPLICATION Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BMA400 Accelerometer Shuttle Board for BMA400 APPLICATION Board 3.0
- Bosch Sensortec Shuttle Board 3.0 BME680 Shuttle Board for BME680 APPLICATION Board 3.0
